Image similar
Sensor lead
Sensocord-PUR
4 x
0.25 mm²
4 x 0.25 mm²
Unshielded
4.5 mm
Black
100 m
900 V
2500 V
8
15
Yes
No
Yes
No
2454P2509-100
PVC
Wire insulation: PVC according to VDE 0207 Part 4 · Halogen-free sheath: PUR, black lock washers. RAL 9005
32 x 10 mm
-20 °C
+80 °C
-40 °C
+80 °C
2454P2509
Datasheet 1304478 Kabeltronik 2454P2509-100 Sensor lead Sensocord-PUR 4 x 0.25 mm² Black 100 m
User & Safety Instructions 1304478 Kabeltronik 2454P2509-100 Sensor lead Sensocord-PUR 4 x 0.25 mm² Black 100 m
€ 147.59*
The necessary accessories are required to use the article as described.