• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 780201801 Braid UL 11958 1 x 0.56 mm² White 500 m

Image similar
Product type
Braid
No. of leads
1 x
Cross section (each core)
0.56 mm²
Cable type
UL 11958
Content
500 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Strand UL 11958, 300V 120°C AWG 20/18, Ws

  • For internal wiring of electrical appliances and switchboards. With extremely thin wall thicknesses and a wide temperature range, this is an excellent alternative to stranded PVC, fluoropolymer or cross-linked insulation. The insulation material shows good bending and changing behavior, has excellent aging properties and excellent chemical resistance. The material is also flame-resistant and free of materials inhibiting lacquer-wetting.
  • This text is machine translated.

Technical specifications

  • Wire diameter 1.60 mm
Product type

Braid

No. of leads

1 x

Content

500 m

Cross section (each core)

0.56 mm²

Insulation material

TPE

Cable features

Flame-retardant

Extremely thin-walled

Heat-resistant

Excellent bending properties

Excellent ageing

Excellent chemical resistance

PWIS-free

Cable type

UL 11958

Nominal voltage

300 V

AWG max.

20

Halogen-free

No

Manufacturer part #

780201801

Factory colour

White

Core layout

18 x 0.20 mm

Certification marks

UL, cUL

Test voltage

2500 V

Cross section

1 x 0.56 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+120 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+120 °C

Min. temperature range (fixed installation)

-40 °C

Type

780201801

Bend radius (no. of ODs for flexible installation)

12.5

Bend radius (no. of ODs for fixed installation)

7.5

20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124692 Kabeltronik 780201801 Braid UL 11958 1 x 0.56 mm² White 500 m

Description

Hints

Processing only by specialist personnel

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.