Image similar
Braid
1 x
500 m
0.56 mm²
TPE
Flame-retardant
Extremely thin-walled
Heat-resistant
Excellent bending properties
Excellent ageing
Excellent chemical resistance
PWIS-free
UL 11958
300 V
20
No
780201809
Black
18 x 0.20 mm
UL, cUL
2500 V
1 x 0.56 mm²
Yes
+120 °C
-40 °C
+120 °C
-40 °C
780201809
12.5
7.5
20
User & Safety Instructions 3124691 Kabeltronik 780201809 Braid UL 11958 1 x 0.56 mm² Black 500 m
The necessary accessories are required to use the article as described.