Image similar
Braid
1 x
500 m
0.38 mm²
TPE
Flame-retardant
Extremely thin-walled
Heat-resistant
Excellent bending properties
Excellent ageing
Excellent chemical resistance
PWIS-free
UL 11958
300 V
22
No
780221903
Green
19 x 0.16 mm
UL, cUL
2500 V
1 x 0.38 mm²
Yes
+120 °C
-40 °C
+120 °C
-40 °C
780221903
12.5
7.5
22
User & Safety Instructions 3124702 Kabeltronik 780221903 Braid UL 11958 1 x 0.38 mm² Green 500 m
The necessary accessories are required to use the article as described.