• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LifYY Control lead 4 x 0.25 mm² Black 240402500-1 Sold per metre

Image similar
Product type
Control lead
No. of leads
4 x
Cross section (each core)
0.25 mm²
Cable type
LifYY
Outside Ø
4.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

  • Insulation resistance: min. 200 MOhm x km at + 20°C
  • Operating voltage: 500V
  • Testing voltage: 1200V
  • Temperature range: static: -20°C to +70°C dynamic: -5°C to +70°C
  • Bending radius: static: 8 x O.D. dynamic: 12 x O.D.
Product type

Control lead

No. of leads

4 x

Content

Sold per metre

Cross section (each core)

0.25 mm²

Cable features

highly flexible

Cable type

LifYY

Outside Ø

4.40 mm

Packaged

No

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

240402500-1

Factory colour

Black

Insulation material

PVC

Insulation

PVC according to VDE 0207

Core layout

128 x 0.05 mm

Material (details)

Conductor: Fine strands Cu-strand, blank, conductor insulation: PVC according to VDE 0207

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage

500 V

Certification marks

Color code: according to DIN 47100

Number-coded

No

Cross section

4 x 0.25 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

+20 °C

Type

240402500

Documents & Downloads

Datasheet

Datasheet 323754 Kabeltronik LifYY Control lead 4 x 0.25 mm² Black 240402500-1 Sold per metre

User & Safety Instructions

User & Safety Instructions 323754 Kabeltronik LifYY Control lead 4 x 0.25 mm² Black 240402500-1 Sold per metre

Description

Conductor: finest, bare stranded copper wire · Structure of conductor: 128 x 0,05mm · Core insulation: PVC acc. to VDE 0207 · Color sequence: DIN 47100 · Twisting: cores in layers · Jacket: S-PVC acc. to VDE 0207, black sim. RAL 9005

Hints

By using finest stranding copper wire and a jacket by special PVC, this highflexible control line is very plasticised and elastic.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)