
Image similar
Control lead
10 x
Sold per metre
0.09 mm²
LiYCY
28
5.80 mm
No
No
096102809
Black
PVC
7 x 0,127 mm
500 m
Yes
300 V
1500 V
10 x 0.09 mm²
No
+80 °C
-15 °C
+80 °C
-30 °C
096102809
Datasheet 1397008 Kabeltronik LiYCY Control lead 10 x 0.09 mm² Black 096102809 Sold per metre
Datasheet 1397008 Kabeltronik LiYCY Control lead 10 x 0.09 mm² Black 096102809 Sold per metre
The necessary accessories are required to use the article as described.