• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik LiYCY Control lead 8 x 0.09 mm² Black 0960828090 500 m

Image similar
Product type
Control lead
No. of leads
8 x
Cross section (each core)
0.09 mm²
Cable type
LiYCY
Outside Ø
5.10 mm
Datasheet (PDF)
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.82)
€ 1,409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Control lead

No. of leads

8 x

Content

500 m

Cross section (each core)

0.09 mm²

Cable type

LiYCY

AWG max.

28

Outside Ø

5.10 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

0960828090

Factory colour

Black

Insulation material

PVC

Core layout

7 x 0,127 mm

Sold per metre

No

Nominal voltage

300 V

Test voltage

1500 V

Cross section

8 x 0.09 mm²

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

0960828090

Documents & Downloads

Datasheet

Datasheet 1397022 Kabeltronik LiYCY Control lead 8 x 0.09 mm² Black 0960828090 500 m

User & Safety Instructions

User & Safety Instructions 1397022 Kabeltronik LiYCY Control lead 8 x 0.09 mm² Black 0960828090 500 m

Description

For connections in the field of measurement and control technology as well as in the signal and pulse technology. For export products in the American market are UL-approved control lines required. By SR-PVC as a wire insulation, ideally suited for insulation displacement technology. The outer sheath is through the special PVC largely oil-resistant, UV-resistant, weather-resistant and bezinfest. The shielding prevents a large proportion of electrical interference.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,411.60*

More interesting products

(*All information is plus legal VAT)