
Image similar
Control lead
24 x
Sold per metre
0.14 mm²
2 x
LiYCY
26
9.80 mm
No
No
097242609
Black
PVC
7 x 0.16 mm
500 m
Yes
300 V
1500 V
24 x 0.14 mm²
No
+105 °C
-15 °C
+105 °C
-30 °C
097242609
Datasheet 1397011 Kabeltronik LiYCY Control lead 24 x 0.14 mm² Black 097242609 Sold per metre
User & Safety Instructions 1397011 Kabeltronik LiYCY Control lead 24 x 0.14 mm² Black 097242609 Sold per metre
The necessary accessories are required to use the article as described.