• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1095-01 Lining box Halogen-free (L x W x H) 107 x 107 x 57 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

303 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KAISER connection box

  • Flush-mounted junction box107 x 107 x 57 mm, halogen-freeWith cover, with device screws

Technical specifications

  • Tube insertions M16: 4M20 pipe entries: 12M25 pipe inserts: 4Cable entries: 12For terminals up to: 6 mm²
Product type

Lining box

Features

Halogen-free

Mounting type

Flush-mount

Max. fire resistance

650 °C

Content

1 pc(s)

Dim

(L x W x H) 107 x 107 x 57 mm

Length

107 mm

Width

107 mm

Height

57 mm

Depth

57 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636439 Kaiser Elektro 1095-01 Lining box Halogen-free (L x W x H) 107 x 107 x 57 mm 1 pc(s)

Description

Flush-mounted junction boxes in all sizes for almost all tasks. This program is characterized by its practical size of the housing as well as the building site appropriate, robust design of the housing.

This text is machine translated.

Features

  • As central junction boxes in star-shaped cable routingEasy rewiring with change of usage of the premisesWith partition walls for circuit separationFor the installation of DIN connection strips, standard rails TS 35 for terminal blocks, LSA+ terminal strips and many moreEnd cover with screw fastening for VDE-compliant installationFor max. 2 circuits through partition panelSuitable for installing DIN terminal strips, standard rails TS 35 for terminal blocks, terminal blocks up to 16 mm² etc.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)