• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kaiser Elektro 1227-55 Lining box Halogen-free (Ø x H) 60 mm x 115 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1294 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KAISER connection box cement

  • Cement construction Large-panel ceiling castings 1152-part, outlet opening Ø 60 mmWith metal nut M5, depth 115 mm

Technical specifications

  • Outlet opening Ø 60 mmMarkings for cable and DIN EN pipes up to Ø 25 mm: 8Markings for cable and DIN EN pipes up to Ø 32 mm: 4IP30 protection
Product type

Lining box

Features

Halogen-free

Mounting type

Concrete

Max. fire resistance

650 °C

Content

1 pc(s)

Factory colour

Green/red

Dim

(Ø x H) 60 mm x 115 mm

Height

115 mm

Depth

115 mm

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2636428 Kaiser Elektro 1227-55 Lining box Halogen-free (Ø x H) 60 mm x 115 mm 1 pc(s)

Description

Large sheet metal box for factory installation in element ceilings. The panel-ceiling large boxes are already part of the ceilings when they reach the construction site and allow for a quick empty piping on site.

This text is machine translated.

Features

  • Large adhesive surface with rough surface structure for a secure grip on the deskParticularly suitable for hot glue attachmentInstallation height provides optimum transport conditions for the element ceilingsQuick-release cover for the fast creation of pipe inserts with punching pliersBuilt-in M5 domed cap nut provides for secure attachment of a light hookFor factory installationInstallation height 115 mm, with M5 metal nut for lamp hooks (min. hook length 115 mm + plaster thickness)With screw cover for pipes on the construction siteSuitable for all types of switchingMax. Load of the light hooks in accordance with DIN EN 60670 release 100 N (10 kg).

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)