• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR Starthilfekabel 25mm² Länge 4 Meter 900A Jump lead Duralumin 4 m

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power jump-start cable 25 mm² – 4 m length 900 A.

  • Cable cross section 25 mm².
  • The large cross-section enables a very efficient current transmission – Ideal for powerful motors
  • With 4 meters long, you have enough room to safely bridge the batteries even in unfavorable parking positions
  • Max. Current 900 A
  • Thanks to the high peak current, the cable is designed for large batteries and ensures a powerful impulse at the start
  • Robust design
  • The cable is flexible and at the same time stable – for the daily use in the workshop or on the road

Technical specifications

Product type

Jump lead

Suitable for Diesel engines up to

3000 cm³

Cable length

4 m

Conductivity equal to a copper cable with a cross section of

25

Material

Duralumin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556600 KAMAR Starthilfekabel 25mm² Länge 4 Meter 900A Jump lead Duralumin 4 m

Description

Rely on maximum Power, when it comes to this – with our high-quality jump-start cable 25 mm² / 4 m / 900 A. This robust cable is specially designed for use in heavy vehicles such as trucks or other commercial vehicles and reliably provides the necessary starting current even with heavily discharged batteries.
1. Use for heavy vehicles: Thick, powerful jump-start cable is essential for trucks or large diesel engines – this model delivers the right values.
2. Long life: Robust material, solid construction, so you can use the cable for a long time.
3. Flexibility: With a length of 4 m you will remain independent of the parking position or the distance to the donor vehicle.
4. Safety: Insulated pliers and thick conductors reduce the risk of sparks and transmit high electricity efficiently.



Areas of application:
• Bridging dead batteries in trucks, commercial vehicles, construction vehicles
• Emergency jump start in the fleet
• Workshops, breakdown assistance, maintenance operations



With the jump-start cable 25 mm² / 4 m / 900 A by MyKamar you get a powerful and reliable tool in the vehicle, which does not let you down. This cable is an investment that pays off immediately, whether for daily use or as an emergency reserve.

This text is machine translated.

Features

  • Cable cross section 25 mm².
  • Length: 4 m
  • Max. Current 900 A
  • Sturdy metal clamps

Scope of delivery

  • Jump start cable, red + black
  • Bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)