• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR Working light 10 V DC, 12 V DC, 24 V DC, 30 V DC LED Quadrat 10-30V L2204 L2204 (W x H x D) 130 x 150 x 30 mm 500

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED Work Light - Low Design, Metal Case 5 High Power LEDs (10–30 V)

  • Flat, modern design
  • Heavy duty metal casing
  • 5 powerful LEDs
  • Suitable for 10–30 V (12 V/24 V)
  • Quick and easy installation
  • High Leuchtkraft for professional applications
  • ECE R10 approved

Technical specifications

  • Cable length: 400mm.
Dim

(W x H x D) 130 x 150 x 30 mm

Product type

Working light

LEDs

5 pc(s)

Design type

Assembly

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

10 V DC

12 V DC

24 V DC

30 V DC

Factory colour

Black

Weight

480 g

14 W

Total luminous flux

500 lm

Width

130 mm

Height

150 mm

Depth

30 mm

ECE type approval labels

ECE R10

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556598 KAMAR Working light 10 V DC, 12 V DC, 24 V DC, 30 V DC LED Quadrat 10-30V L2204 L2204 (W x H x D) 130 x 150 x 30 mm 500

Description

This modern LED work light impresses with its extra flat design, which is not only visually attractive, but also enables a versatile mounting in narrow areas. The robust metal housing provides high resistance to shocks, weather and vibrations – Ideal for the application at trucks, vans, construction machines or agricultural vehicles.

Equipped with 5 high-power LEDs the spotlight provides a clear, bright light cone for perfect view at night or in bad light conditions. Thanks to the large voltage range from 10 - 30 V, it is suitable for both 12 V and 24 V on-board systems.

The easy mounting with the sturdy retaining bracket enables a flexible alignment of light and quick installation.

This text is machine translated.

Features

  • Cable length: 400mm.
  • Bracket

System requirements

  • 10-30 Volt DC

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)