• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KAMAR Working light 12 V DC, 24 V DC LB0100 (W x H x D) 186 x 30 x 47 mm 720 lm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

KAMAR Working light 12 V DC, 24 V DC LB0100 (W x H x D) 186 x 30 x 47 mm 720 lm

  • Compact dimensions
  • Fits even in narrow installation locations and can be mounted flexibly
  • Robust professional quality
  • Metal housing – durable, impact and vibration resistant
  • 720 lumen light power
  • Suitable for 12 V and 24 V electrical systems
  • Approx. 30 cm connection cable
  • Energy efficient LED technology
  • ECE R10 approved

Technical specifications

Dim

(W x H x D) 186 x 30 x 47 mm

Product type

Working light

LEDs

6 pc(s)

Fastening method

Hollow screw

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

Weight

240 g

9.6 W

Total luminous flux

720 lm

Width

186 mm

Height

30 mm

Depth

47 mm

ECE type approval labels

ECE R10

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556599 KAMAR Working light 12 V DC, 24 V DC LB0100 (W x H x D) 186 x 30 x 47 mm 720 lm

Description

Mini LED Light Bar – compact, extremely bright & ECE R10 approved

The mini LED light bar combines high light output with compact design and robust quality. With 720 lumens, a durable metal casing and ECE R10 approval, it is Ideal for professional applications on commercial vehicles, trailers, machines or as work and ambient lighting.

This text is machine translated.

Features

  • 30 cm connection cord
  • 12 or 24 volt vehicle power supply
  • Aluminium casing.

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)