• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-007.0 Kärcher 2.645-007.0, Schwarz Plastic Tap connector Hose connector, 25 mm (1") IT, 24.2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tap connection G1 with G3/4 reducer

  • Particularly robust tap connection
  • Compatible with all click systems
  • Allows connection to 2 thread sizes

Technical specifications

Product type

Tap connector

Material

Plastic

Hose connection

Hose connector

25 mm (1") IT

24.2 mm (3/4") IT

Length

46 mm

Width

39 mm

Height

39 mm

Dim

(L x W x H) 46 x 39 x 39 mm

Internal thread

1"

3/4"

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149384 Kärcher Home & Garden 2.645-007.0 Kärcher 2.645-007.0, Schwarz Plastic Tap connector Hose connector, 25 mm (1") IT, 24.2

User & Safety Instructions

User & Safety Instructions 2149384 Kärcher Home & Garden 2.645-007.0 Kärcher 2.645-007.0, Schwarz Plastic Tap connector Hose connector, 25 mm (1") IT, 24.2

Warranty Terms

Warranty Terms 2149384 Kärcher Home & Garden 2.645-007.0 Kärcher 2.645-007.0, Schwarz Plastic Tap connector Hose connector, 25 mm (1") IT, 24.2

Description

Intact tap connections, hose couplings and hoses are the foundation of effective irrigation. That's why Kärcher offers a complete range of accessories for connecting, decoupling and repairing irrigation systems. For example, the robust tap connection G1 with G3/4 reducer. The reducer allows connection to two thread sizes. The universal hose repairer can be used universally for all common garden hoses and impresses with its ergonomic design for an easy handling. The ideal solution for connecting or repairing 2 hoses. The tap connection G1 with G3/4 reducer is particularly suitable for connection to Kärcher garden pumps and is compatible with the three most common hose diameters and all available click systems.

This text is machine translated.

Scope of delivery

  • Tap connection G1
  • Reducer G 3/4.

Hints

When connecting these products to the drinking water network, the requirements of EN 1717 must be observed. If necessary, ask a specialized plumbing workshop.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)