• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-016.0 Kärcher - Schlauchkupplung Brass Hose connector piece 19 mm (3/4") Ø

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass hose coupling 3/4"

  • Robust and durable brass hose coupling
  • Comfortable rubber ring on handle for easy handling and better fixing
  • Suitable for 3/4"-hoses

Technical specifications

  • Diameter 3/4"
  • Weight: 200 g
Product type

Hose connector piece

Material

Brass

Hose connection

19 mm (3/4") Ø

Length

52 mm

Width

39 mm

Height

39 mm

Dim

(L x W x H) 52 x 39 x 39 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149420 Kärcher Home & Garden 2.645-016.0 Kärcher - Schlauchkupplung Brass Hose connector piece 19 mm (3/4") Ø

User & Safety Instructions

User & Safety Instructions 2149420 Kärcher Home & Garden 2.645-016.0 Kärcher - Schlauchkupplung Brass Hose connector piece 19 mm (3/4") Ø

Warranty Terms

Warranty Terms 2149420 Kärcher Home & Garden 2.645-016.0 Kärcher - Schlauchkupplung Brass Hose connector piece 19 mm (3/4") Ø

Description

High-quality brass hose coupling for 3/4"-hoses. With comfortable rubber ring on the handle for easy handling and better fixing. The new brass line from Kärcher for semi-professional use in the garden impresses with quality that has grown to any pressure. The high-quality workmanship and the robust material guarantee an especially long service life - even under heavy load. Watering with Kärcher is watering with a head!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)