
Highlights & Details
Spray sprinkler CS 90 Vario
- Irrigation for small areas and gardens
- ideal for uneven or sloping terrain
- Irrigation area max. 64 m²
Technical specifications
- Water flow rate: 21 l/min (circular) - 8.6 l/min (rectangular)
- Irrigation diameter (2 bar): 9 m.
- Irrigation diameter (4 bar): 9 m.
- Weight: 100 g
- Product type
Sprinkler
- Area type
Circular
- Factory colour
Yellow
Black
- Dim
(W x H x D) 117 x 135 x 113 mm
- Range (min.)
0 m
- Range (max.)
9 m
- Sprinkling width (min.)
0 m
- Sprinkling width (max.)
9 m
- Type
Hose
- Irrigated area
17 - 64 m²
- Width
117 mm
- Height
135 mm
- Depth
113 mm
- Hose connection
Hose connector
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2149366 Kärcher Home & Garden 2.645-025.0 CS 90 VARIO Sprinkler 17 - 64 m²
User & Safety Instructions
User & Safety Instructions 2149366 Kärcher Home & Garden 2.645-025.0 CS 90 VARIO Sprinkler 17 - 64 m²
Warranty Terms
Warranty Terms 2149366 Kärcher Home & Garden 2.645-025.0 CS 90 VARIO Sprinkler 17 - 64 m²
Description
This text is machine translated.
Features
- Robust spike for uneven or sloping ground
- Additional adapter for CS 90 Vario.
What kind of Lawn sprinklers, sprinklers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























