• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-026.0 MS 100 Circular sprinkler 55 - 78 m²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multifunctional and surface sprinkler MS 100

  • For small areas and gardens
  • 6 different nozzle shapes
  • Irrigation area max. 78 m²

Technical specifications

  • Water flow rate: 21 l/min.
  • Irrigation diameter (2 bar): ≤ 8.4 m.
  • Irrigation diameter (4 bar): ≤ 10 m.
  • Weight: 100 g
Product type

Circular sprinkler

Area type

Spot

Factory colour

Yellow

Black

Dim

(W x H x D) 199 x 71 x 208 mm

Range (min.)

0 m

Range (max.)

10 m

Sprinkling width (min.)

0 m

Sprinkling width (max.)

10 m

Type

Hose

Irrigated area

55 - 78 m²

Width

199 mm

Height

71 mm

Depth

208 mm

Hose connection

Hose connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149414 Kärcher Home & Garden 2.645-026.0 MS 100 Circular sprinkler 55 - 78 m²

User & Safety Instructions

User & Safety Instructions 2149414 Kärcher Home & Garden 2.645-026.0 MS 100 Circular sprinkler 55 - 78 m²

Warranty Terms

Warranty Terms 2149414 Kärcher Home & Garden 2.645-026.0 MS 100 Circular sprinkler 55 - 78 m²

Description

The MS 100 multifunction and surface sprinkler is ideal for small areas and gardens. 6 different nozzle shapes allow different types of irrigation . The maximum irrigation area is 78 square meters Depending on the requirements, the sprinkler is optionally equipped with spikes or sleds. The sprinkler can be easily connected to the garden hose and is compatible with all available click systems. Watering with Kärcher is watering with a head.

This text is machine translated.

Features

  • Different irrigation forms through 6 different nozzle shapes
  • Wall bracket for good storage.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)