
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Universal hose coupling with Aqua Stop
- Compatible with all click systems
- Ergonomic design for comfortable handling
- With Aqua Stop
Technical specifications
- Diameter 1/2", 5/8", 3/4"
- Product type
Hose connector piece
- Features
Water stop
- Material
Plastic
- Hose connection
Hose connector
13 mm (1/2") - 15 mm (5/8")
- Length
77 mm
- Width
33 mm
- Height
42 mm
- Dim
(L x W x H) 77 x 33 x 42 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2149397 Kärcher Home & Garden 2.645-192.0 Kärcher - Schlauchkupplung - mit Wasserstopp - geeignet für 13 mm (1/2"") Plastic Hose
User & Safety Instructions
User & Safety Instructions 2149397 Kärcher Home & Garden 2.645-192.0 Kärcher - Schlauchkupplung - mit Wasserstopp - geeignet für 13 mm (1/2"") Plastic Hose
Warranty Terms
Warranty Terms 2149397 Kärcher Home & Garden 2.645-192.0 Kärcher - Schlauchkupplung - mit Wasserstopp - geeignet für 13 mm (1/2"") Plastic Hose
Description
Easy to connect, uncouple and repair with the convenient and ergonomic Kärcher universal hose coupling with Aqua Stop. The flexible plug system simplifies the watering of small and large gardens and areas significantly. Because functional tap connections and hose couplings are the basis of every good irrigation system. The universal hose coupling is compatible with the three most common hose diameters and all available click systems.
This text is machine translated.
This text is machine translated.
What kind of Hose Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































