• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-196.0 Aluminium Hose connector piece Hose connector, 13 mm (1/2") - 15 mm (5/8") Water stop

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium universal hose coupling with Aqua Stop

  • Compatible with all click systems
  • Robust hose attachment made of corrosion-free aluminum
  • Recessed grips made of soft plastic
  • With Aqua Stop

Technical specifications

  • Diameter 1/2", 5/8", 3/4"
Product type

Hose connector piece

Features

Water stop

Material

Aluminium

Hose connection

Hose connector

13 mm (1/2") - 15 mm (5/8")

Length

77 mm

Width

33 mm

Height

40 mm

Dim

(L x W x H) 77 x 33 x 40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149396 Kärcher Home & Garden 2.645-196.0 Aluminium Hose connector piece Hose connector, 13 mm (1/2") - 15 mm (5/8") Water stop

User & Safety Instructions

User & Safety Instructions 2149396 Kärcher Home & Garden 2.645-196.0 Aluminium Hose connector piece Hose connector, 13 mm (1/2") - 15 mm (5/8") Water stop

Warranty Terms

Warranty Terms 2149396 Kärcher Home & Garden 2.645-196.0 Aluminium Hose connector piece Hose connector, 13 mm (1/2") - 15 mm (5/8") Water stop

Description

Easy to connect, uncouple and repair with the high-quality Kärcher Premium universal hose coupling with Aqua Stop. Made of corrosion-free aluminum and grip recesses made of soft plastic for an especially comfortable handling. The flexible plug system simplifies the watering of small and large gardens and areas significantly. Because functional tap connections and hose couplings are the basis of every good irrigation system. The premium universal hose coupling with Aqua Stop is compatible with the three most common hose diameters and all available click systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)