• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-200.0 Kärcher - 3-Wege-Verteiler - 60 mm Plastic 3-way splitter Hose connector, 25 mm (1") I

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way distributor

  • 3 independant, individually adjustable water connections
  • ideal for connecting three hoses to a tap

Technical specifications

  • Weight: 300 g
Product type

3-way splitter

Features

with pressure regulator

Material

Plastic

Hose connection

Hose connector

25 mm (1") IT

24.2 mm (3/4") IT

Length

60 mm

Width

22 mm

Height

180 mm

Dim

(L x W x H) 60 x 22 x 180 mm

Internal thread

G1

G3/4"

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2149417 Kärcher Home & Garden 2.645-200.0 Kärcher - 3-Wege-Verteiler - 60 mm Plastic 3-way splitter Hose connector, 25 mm (1") I

User & Safety Instructions

User & Safety Instructions 2149417 Kärcher Home & Garden 2.645-200.0 Kärcher - 3-Wege-Verteiler - 60 mm Plastic 3-way splitter Hose connector, 25 mm (1") I

Warranty Terms

Warranty Terms 2149417 Kärcher Home & Garden 2.645-200.0 Kärcher - 3-Wege-Verteiler - 60 mm Plastic 3-way splitter Hose connector, 25 mm (1") I

Description

High-quality 3-way distributor with G1 tap connection and G3/4 reducing piece for watering with up to three hoses simultaneously. The 3-way distributor has three tap connections with three independant, continuous controllers and is characterized by an optimized water flow. It can be used universally in conjunction with all common garden hoses and impresses with its robust quality and ergonomic design for a pleasant and easy handling. The smooth-running cap nut with the robust inner thread guarantees a simple and comfortable attachment at the water tap. The 3-way distributor is compatible with most of the available click systems.

This text is machine translated.

Features

  • Three independantly adjustable water outlets
  • with integrated pre-filter
  • Smooth union nut.

Scope of delivery

  • 3-way distributor with G1 tap connection
  • g3/4-reducer

Hints

When connecting these products to the drinking water network, the requirements of EN 1717 must be observed. If necessary, ask a specialized plumbing workshop.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)