• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden 2.645-367.0 HT 5 M Hose cart 1 pc(s) Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher hose wagon HT 5 M

  • High stability: The hose cart offers high stability and stability thanks to its extra wide stand
  • Comfortable hose guide: For an easy rolling and unwinding of the hose
  • The hose wagon has a robust steel frame and a long-life metal hose drum

Technical specifications

Product type

Hose cart

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3350496 Kärcher Home & Garden 2.645-367.0 HT 5 M Hose cart 1 pc(s) Black

User & Safety Instructions

User & Safety Instructions 3350496 Kärcher Home & Garden 2.645-367.0 HT 5 M Hose cart 1 pc(s) Black

Warranty Terms

Warranty Terms 3350496 Kärcher Home & Garden 2.645-367.0 HT 5 M Hose cart 1 pc(s) Black

Description

Robust and stable at the same time: The hose wagon enables a space-saving storage of the garden hose and is very comfortable to use. Thanks to the robust metal drum even the highest stresses are no problem. The ergonomic crank and sturdy hose guide reliably roll up the hose. In addition, the hose wagon also scores by an extra wide pedestal for highest stability and UV as well as frost protection. Thanks to the innovative quick release clamps the telescopic handle can be set conveniently to the suitable height or also be pushed completely downwards. The latter particularly provides for a space-saving storage. The tube wagon is supplied pre-assembled. Kärcher hose storage stands out due to its robustness and durability.

This text is machine translated.

Scope of delivery

  • Kärcher HT 5 m
  • Hose guide

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)