• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden EWM 2 1.056-310.0 Cordless spin mop 7.2 V Incl. battery

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Electric mop EWM 2

  • 2-tank system: Permanent humidification of the rollers from the fresh water tank while the dirt is collected in the dirty water tank
  • Suitable for all hard floors (e.g. sealed, oiled, waxed parquet, laminate, tiles, etc. PVC, vinyl)
  • 3-stage LED-display as intuitive battery charging status display

Technical specifications

  • Fresh water tank capacity 360 ml
  • Battery life: Approx. 20 min.
  • Area capacity per battery charge: Approx. 60 m²
Product type

Cordless spin mop

Factory colour

Silver

White

Collector

0.140 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Features

Incl. battery

Cable length

0 m

Width

305 mm

Height

1220 mm

Depth

226 mm

Dim

(W x H x D) 305 x 1220 x 226 mm

Battery capacity

2.5 Ah

Battery voltage

7.2 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3048633 Kärcher Home & Garden EWM 2 1.056-310.0 Cordless spin mop 7.2 V Incl. battery

Warranty Terms

Warranty Terms 3048633 Kärcher Home & Garden EWM 2 1.056-310.0 Cordless spin mop 7.2 V Incl. battery

Signal word

GHS / P Statements

  • P 102: Keep away from children

Description

Remove splashes and stains up to the edge - and completely without buckets and without easy scrubbing. Don't go? Go! The electric mop EWM 2 with 2 tanks makes it possible – and conventional wiper mop with it redundant. The rotating rollers are permanently moistened with fresh water, while the dirt absorbed lands in the dirty water tank. The floors are 20 percent cleaner than with traditional mopping.* Owing to its slim design and the movable pivot joint the EWM 2 is also perfect under pieces of furniture and can also be stowed away space-saving. The floor drying time is only about 2 minutes, which makes it completely safe to use on all hard floors (e.g. tiles, parquet, laminate, PVC and vinyl). The strong lithium-ion battery runs for about 20 minutes. The wiper cleans up to 60 m² of floor surface. 

This text is machine translated.

Scope of delivery

  • Electric mopping mop
  • Battery charger
  • Universal roller pair yellow
  • Floor cleaning universal RM 536 30 ml
  • Parking station with roller storage

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 189.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)