• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Messer LMO 2-18 Rechargeable battery Blade Cutting width (max.) 32 cm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kärcher LMO 2-18 knife for battery-operated lawn mower, cutting width 32 cm, high-quality steel

  • Extra-sharp steel blade: High-quality steel ensures clean cutting results without frayed grass blades
  • Easy blade change: The knife is replaced in just a few simple steps and only one screw
  • Effective form: Thanks to the well-thought-out shape of the blade, the cut material lands in the catching basket

Technical specifications

Product type

Blade

Operating type

Rechargeable battery

Cutting width (max.)

32 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3350516 Kärcher Home & Garden Messer LMO 2-18 Rechargeable battery Blade Cutting width (max.) 32 cm

User & Safety Instructions

User & Safety Instructions 3350516 Kärcher Home & Garden Messer LMO 2-18 Rechargeable battery Blade Cutting width (max.) 32 cm

Description

A perfect lawn begins with a perfect cut. And that's only available with the right knife. The lawn mower blade for the LMO 2-18 with a cut width of 32 centimeters achieves the desired cutting height even in difficult places in the garden. The high-quality extra-sharp steel blade leaves no frayed blades of grass or uneven surfaces. The battery-operated lawn mower thus reliably delivers a perfect cut result. Once a change of the lawn mower is pending, a few simple steps are enough – the unique smell of freshly cut grass can be sniffed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)