• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rain System® 2.645-225.0 Particulate filter G3/4"

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Pressure (bar) 4
Product type

Particulate filter

Hose connection

G3/4"

Series

Rain System®

Irrigation frequency

On demand

Weight

0.1 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340452 Kärcher Home & Garden Rain System® 2.645-225.0 Particulate filter G3/4"

User & Safety Instructions

User & Safety Instructions 2340452 Kärcher Home & Garden Rain System® 2.645-225.0 Particulate filter G3/4"

Warranty Terms

Warranty Terms 2340452 Kärcher Home & Garden Rain System® 2.645-225.0 Particulate filter G3/4"

Description

The particle filter protects the Kärcher Rain System® from particles of dirt. The filter is placed at the end of the supply hose in the transition to Kärcher Rain System®. The filter insert can be easily removed and cleaned at any time. On the input side there is a tap connection, which is compatible with all known click systems. The output side forms the connection for the Kärcher Rain System® hose or drip hose. The hoses are simply attached directly and fixed with the help of the union nut without tools. The efficient Kärcher Rain System® irrigation system combines the advantages of micro-dripping and conventional irrigation. The system works with up to 4 bar pressure, can be individually adapted to almost every type of garden and works perfectly with the SensoTimer for a demand-oriented irrigation control.

Features and benefitsof integrated filters
Protection of Kärcher Rain System® against particles of dirt.

Removable filter insert
Filter is easy to clean.

Ergonomic design
Easy to use

This text is machine translated.

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)