• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden Rain System® 2.645-276.0 Drip irrigation set G3/4 AG Hose length: 10 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drip irrigation set

Hose connection

G3/4 AG

Series

Rain System®

Hub

Not required

Area type

Pot

Weight

2 kg

Pipe length

10 m

Hose length

10 m

Installation method

above ground

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2340460 Kärcher Home & Garden Rain System® 2.645-276.0 Drip irrigation set G3/4 AG Hose length: 10 m

User & Safety Instructions

User & Safety Instructions 2340460 Kärcher Home & Garden Rain System® 2.645-276.0 Drip irrigation set G3/4 AG Hose length: 10 m

Warranty Terms

Warranty Terms 2340460 Kärcher Home & Garden Rain System® 2.645-276.0 Drip irrigation set G3/4 AG Hose length: 10 m

Description

The Kärcher pot watering kit for terraces is part of Kärcher Rain System® and is ideal for efficient irrigation of up to 15 plants. Pots and flower boxes can be easily watered with a hose system and a dropper. The amount of water can be individually regulated at each tropper, so that irrigation of plants is possible without wasting water. The water supply is provided by 10 m flexible 1/2" hose (incl. G3/4 tap connection with G1/2 reducer and hose coupling for connection to the water tap). The thin hose (10 m incl.) is connected by means of cuffs (10 included), which can be connected to the Kärcher Rain System® hose without tools thanks to the integrated needle. In the pots, watering is done via tropfer (15 pieces included), which can be attached with the help of ground spikes (15 pieces included). In addition, end pieces (3x small, 1x large) are included for closing and T-pieces (10 pieces included) for connecting the hoses. The system can be expanded to include products from the Kärcher Rain System® or the SensoTimer eco!ogic for efficient irrigation control.

This text is machine translated.

Scope of delivery

  • T-pieces for pot watering, 10 pieces
  • End pieces, small, 3 pieces
  • End pieces, large, 1 piece
  • Dripper for pot watering, 15 pieces
  • Connecting collar, 10 pieces
  • Ground spikes for pot watering, 15 pieces

What kind of Garden Irrigation Systems are you looking for?

More interesting products

(*All information is plus legal VAT)