
Highlights & Details
Multipurpose suction device WD 1 Compact Battery
- [HS] Pictures & Documents & Texts added
- This text is machine translated.
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Incl. 1x battery
- Operating voltage
18 V
- Power consumption (P1)
230 W
- Power (P2)
230 W
- Power socket
No
- Material (container)
Plastic
- Collector
7 l
- Length
386 mm
- Width
279 mm
- Height
312 mm
- Dim
(L x W x H) 386 x 279 x 312 mm
- Weight
3.1 kg
- Battery voltage
18 V
- No. of power packs included
1
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2127609 Kärcher Home & Garden WD 1 Compact Battery 1.198-301.0 Wet/dry vacuum cleaner 230 W 7 l Incl. 1x battery
User & Safety Instructions
User & Safety Instructions 2127609 Kärcher Home & Garden WD 1 Compact Battery 1.198-301.0 Wet/dry vacuum cleaner 230 W 7 l Incl. 1x battery
Warranty Terms
Warranty Terms 2127609 Kärcher Home & Garden WD 1 Compact Battery 1.198-301.0 Wet/dry vacuum cleaner 230 W 7 l Incl. 1x battery
Description
Vacuum independantly of the power supply and still do not do without the full functionality of a multi-purpose vacuum cleaner? No problem for the battery-operated entry-level multipurpose suction device WD 1 Compact Battery Set in a compact, portable design. The battery included in the set provides a runtime of 10 minutes and shows the battery status at any time on the integrated LCD-display thanks to Real Time Technology. A robust and impact-resistant plastic container offers a capacity of 7 liters. Thanks to the cartridge filter, the suction of dry and wet dirt can be done comfortably by hand without changing the filter. A flow-optimized suction hose as well as accessories especially suitable for the car interior cleaning such as crevice nozzle and upholstery nozzle ensure that the dirt is completely removed. Accessories can be conveniently cleaned up during breaks or for storage. Further equipment features: Blowing function, pull & push closure system, ergonomic carrying handle and the practical accessories and suction hose storage with rubber band. Thanks to compatibility with the 18 V battery power battery platform, the battery can also be used in other devices of this platform.
18 V Battery Power spare battery
Enables working independantly of the power supply and thus creates the maximum freedom of movement. Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity. Compatible with all devices of the 18 V battery power system.
Compact, portable design
Can be used individually and flexibly. Convenient to carry around
Special cartridge filter
For wet and dry vacuuming without filter change.
This text is machine translated.
Features
- Special accessories for car interior cleaning: Ideal for car interior cleaning, for best cleaning results, whether dry or wet, fine or coarse dirt, for maximum working comfort and flexibility when vacuuming
- Practical blowing function: The practical blowing function helps to remove dirt easily, e.g. from a gravel bed, wherever vacuuming is not possible
- Convenient hose storage: Easy to attach suction hose for transport and storage by rubber band
- Convenient accessory storage: Space-saving, secure, and easy-to-use listening storage
- Pull & push-lock system: For easy, fast and safe opening and closing of the container
- Ergonomically shaped carrying handle: Allows comfortable transport of the device.
Scope of delivery
- Suction hose, 1.2 m, 35 mm
- Battery Power 18 V / 2.5 Ah
- Charger, standard charger Battery Power 18 V
- Cartridge filter, standard
- Crevice tool
- Pad nozzle
- Paper filter bag, 1 piece
- Blowing function
- Accessory storage.
Frequently Bought Together
(*All information is plus legal VAT)€ 391.96*
What kind of Wet & Dry Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































