• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 1.024-820.0 AF 20 Air purifier 20 m² White, Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Air cleaner AF 20

  • High Protect 13 Filter: New H13 filter for removing pathogens and aerosols
  • Dual air inlet system: A high air flow is ensured through both the sides
  • Quiet Operation: Engines and fans with low-noise air channels

Technical specifications

Product type

Air purifier

Cleaning power (max.)

220 m³/h

Suitable for rooms up to

20 m²

Features

Timer mode

Operating voltage

100 V

240 V

24 W

Factory colour

White

Black

Cable length

0 cm

Width

220 mm

Height

346 mm

Length

220 mm

Dim

(L x W x H) 220 x 220 x 346 mm

Weight

3 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048628 Kärcher Professional 1.024-820.0 AF 20 Air purifier 20 m² White, Black

User & Safety Instructions

User & Safety Instructions 3048628 Kärcher Professional 1.024-820.0 AF 20 Air purifier 20 m² White, Black

Warranty Terms

Warranty Terms 3048628 Kärcher Professional 1.024-820.0 AF 20 Air purifier 20 m² White, Black

Description

Perfect air cleaning for small rooms, children's room and individual work places: The air purifier AF 20 frees the interior air of allergens, pollutants and pathogens through its multi-layered filter system. Other features include: The activated carbon liquid, a display for numerical display of air quality in PM2.5 particles in µg/m³ and the display of air quality via a color code. Moreover, the air purifier scores with its timer function, a child lock (lock function), a night mode and whisper-quiet operation, a filter efficiency of 99.95% with 0.3-µm particles as well as a high-quality laser sensor for the automatic mode. This means that the automatic mode and the power level automatically adjust to the degree of air pollution. Moreover, the filter service life is around 1 year, depending on air pollution and intensity of use.

This text is machine translated.

Features

  • Dual filter system
  • Filter change display
  • Displays air quality
  • Device is operated using the touch function
  • Automatic mode
  • Night mode
  • Locking function
  • Timer function.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)