• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional 1.394-300.0 Cordless backpack vacuum cleaner 36 V 350 W w/o battery

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 425.00 / piece)
€ 425.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BVL 3/1 BP battery backpack vacuum cleaner without battery

  • Ultra light battery-powered backpack vacuumEnables ergonomic workingMade from very light, innovative EPP (expanded polypropylene)Allows effortless transportation

Technical specifications

Product type

Cordless backpack vacuum cleaner

Factory colour

Anthracite

Yellow

Voltage

36 V

Noise emission

65 dB

Collector

3 l

Power consumption (max.)

350 W

Power supply (LOV)

rechargeable

Features

w/o battery

Width

317 mm

Height

490 mm

Depth

220 mm

Air flow rate

35.4 l/s

Dim

(L x W x H) 220 x 317 x 490 mm

Weight

4.5 kg

Length

220 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2758090 Kärcher Professional 1.394-300.0 Cordless backpack vacuum cleaner 36 V 350 W w/o battery

User & Safety Instructions

User & Safety Instructions 2758090 Kärcher Professional 1.394-300.0 Cordless backpack vacuum cleaner 36 V 350 W w/o battery

Warranty Terms

Warranty Terms 2758090 Kärcher Professional 1.394-300.0 Cordless backpack vacuum cleaner 36 V 350 W w/o battery

Description

Ultra-light, powerful and battery-powered: The BVL 3/1 BP backpack vacuum cleaner is the first vacuum cleaner that, thanks to its innovative EPP material, has only a weight of 4.5 kilograms and whose material properties also enable a particular robustness and durability. Whether for caretakers in schools, craftsmen or use in private households, Spot cleaning and the cleaning of stairs are made easy: The absorbent back-vacuum cleaner with a capacity of 3 liters convinces during cleaning work in a confined space. The powerful Kärcher battery power rechargeable battery lasts for long hours and the ergonomic support frame ensures fatigue-free working. The BVL 3/1 BP is easy and very user-friendly to use thanks to the convenient control panel on the hip-belt for controlling all the important operating and additional functions. The brushless EC motor is also very resistant to wear. Along with the common accessories further features like the HEPA 14 filter are also available optionally. Please note that this version of the Kärcher battery power rechargeable battery as well as the corresponding charger must be ordered separately.

This text is machine translated.

Scope of delivery

  • Battery and charger not included
  • Suction hose length 1m
  • Switchable nozzle
  • Gap nozzle
  • Telescopic suction pipe
  • Frame
  • Filter bag/bag 1 pieces

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 495.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)