• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional HD 6/13 C Plus + FR Classic Pressure washer 190 bar Cold water

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kärcher cold water high pressure cleaner HD 6/13 C plus + FR classic, accessory storage, brass cylinder head, automatic pressure relief

  • Operating pressure (max.): 190 bar
  • Max. feed rate: 590 l/h
  • Power consumption (P1): 2900 W

Technical specifications

  • Nozzle size (mm) 38 mm
Product type

Pressure washer

Features

Hose reel

Water filter

Cleaning system

Cold water

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

2900 W

Operating pressure (max.)

190 bar

Max. feed rate

590 l/h

Max. cable length

5 m

Hose connector

G3/4"

Hose length

10 m

Feed temperature

60 °C

Weight

27.5 kg

Dim

(L x W x H) 380 x 380 x 930 mm

Length

380 mm

Width

380 mm

Height

930 mm

Cable length

5 m

Depth

360 mm

Power supply (details)

230 V

UKCA

yes

Maximum pressure

190 bar

Working pressure (max)

130 bar

Connected load

2900 W

Number of phases

1

Documents & Downloads

Datasheet

Datasheet 3642632 Kärcher Professional HD 6/13 C Plus + FR Classic Pressure washer 190 bar Cold water

User & Safety Instructions

User & Safety Instructions 3642632 Kärcher Professional HD 6/13 C Plus + FR Classic Pressure washer 190 bar Cold water

Warranty Terms

Warranty Terms 3642632 Kärcher Professional HD 6/13 C Plus + FR Classic Pressure washer 190 bar Cold water

Description

The compact, light and versatile cold water high-pressure cleaner HD 6/13 C Plus + FR Classic captivates by excellent mobility and is suitable for both stationary and lying operation. The device is equipped with a refined storage of accessories and promises a high lifespan thanks to the brass cylinder head and automatic pressure relief. At the same time, it can also convince with innovative new developments that permanently increase the working comfort for the user by enabling fatigue-free working and a time-saving setup and dismantling. The EASY!FORCE high-pressure gun uses the high-pressure jet's rebound force to reduce the retention force to zero, while the EASY!Lock quick-release fasteners allow 5 times faster handling without loss of robustness and durability compared to conventional screw connections. An overall conclusive equipment package for excellent cleaning results, with Hohem comfort and long durability.

This text is machine translated.

Features

  • Cleaning agent function: Suction
  • Pressure cut-off

Scope of delivery

  • EASY!Force hand spray gun
  • Length HD hose 10 m
  • HD hose specification DN 6, 200 bar
  • 840 mm pipe
  • Dirt milling cutter
  • Surface cleaner FR Classic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)