
Image similar
Strand
LiY-Z
2 x
1.50 mm²
2 x 1.50 mm²
Flexible
Flame-retardant
6 mm
2.8 mm
White
100 m
300 V
2000 V
Yes
No
No
4016138962567
PVC
Electrolytic copper, blank
Elektrolytkupfer, blank
30 Drähte Ø 0,25 mm nach EN 60228 (VDE 0295) Klasse 5
-5 °C
+80 °C
-40 °C
+80 °C
4016138962567
Datasheet 1314316 Kash 4016138962567 Strand LiY-Z 2 x 1.50 mm² White 100 m
User & Safety Instructions 1314316 Kash 4016138962567 Strand LiY-Z 2 x 1.50 mm² White 100 m
The necessary accessories are required to use the article as described.