• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I117 Strand LiY-Z 2 x 4 mm² White 10 m

Image similar
Product type
Strand
Cable type
LiY-Z
No. of leads
2 x
Cross section (each core)
4 mm²
Cable features
Flexible
Flame-retardant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.60)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

Cable type

LiY-Z

No. of leads

2 x

Cross section (each core)

4 mm²

Cross section

2 x 4 mm²

Cable features

Flexible

Flame-retardant

Factory colour

White

Content

10 m

Nominal voltage

300 V

Test voltage

2000 V

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

70I117

Insulation material

PVC

Core layout

Electrolytic copper, blank

Core layout

Elektrolytkupfer, blank
80 Drähte Ø 0,25 mm nach EN 60228 (VDE 0295) Klasse 5

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

70I117

Documents & Downloads

Datasheet

Datasheet 1544561 Kash 70I117 Strand LiY-Z 2 x 4 mm² White 10 m

User & Safety Instructions

User & Safety Instructions 1544561 Kash 70I117 Strand LiY-Z 2 x 4 mm² White 10 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.