
Total (1 m = € 2.30)
€ 22.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Strand
- Cable type
LiY-Z
- No. of leads
2 x
- Cross section (each core)
1.50 mm²
- Cross section
2 x 1.50 mm²
- Cable features
Flexible
Flame-retardant
- Factory colour
White
- Content
10 m
- Nominal voltage
300 V
- Test voltage
2000 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
70I107
- Insulation material
PVC
- Core layout
Electrolytic copper, blank
- Core layout
Elektrolytkupfer, blank
30 Drähte Ø 0,25 mm nach EN 60228 (VDE 0295) Klasse 5
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
70I107
Documents & Downloads
Datasheet
Datasheet 1544563 Kash 70I107 Strand LiY-Z 2 x 1.50 mm² White 10 m
User & Safety Instructions
User & Safety Instructions 1544563 Kash 70I107 Strand LiY-Z 2 x 1.50 mm² White 10 m
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























