• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash 70I040-100 Y signal cable 3 x 2 x 0.8 mm² + 0.8 mm² White 100 m

Image similar
Product type
Y signal cable
No. of leads
6 x
Cross section (each core)
0.8 mm²
Cross section (each core) (part 2)
0.8 mm²
Content
100 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.00)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Y signal cable

No. of leads

6 x

Cross section (each core)

0.8 mm²

Cross section (each core) (part 2)

0.8 mm²

Cross section

3 x 2 x 0.8 mm² + 0.8 mm²

Cable features

Solid wire

Outside Ø

5.80 mm

Factory colour

White

Content

100 m

Nominal voltage

100 V

Bend radius (no. of ODs for fixed installation)

16

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

70I040-100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Solid wire, blank, head of Class 1/single wire

Standards

In accordance with VDE 0815/VDE 0812

Type

YR608

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314307 Kash 70I040-100 Y signal cable 3 x 2 x 0.8 mm² + 0.8 mm² White 100 m

Description

Bell sheathed cable according to VDE 0815/VDE 0812, for permanent laying in dry and occasionally damp operating sites, as well as in or under plaster. These bell wire installation cables are designed for heavy current installation purposes and for underground installation is not permitted. Application in ac and intercom systems, bell systems and the house phone systems.

This text is machine translated.

What kind of Telephone Cables are you looking for?