• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 49900270 YR signal cable 6 x 2 x 0.5 mm² White Sold per metre

Image similar
Product type
YR signal cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Content
Sold per metre
Cross section
6 x 2 x 0.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Bell hose pipe

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

YR signal cable

No. of leads

12 x

Cross section (each core)

0.5 mm²

Cross section

6 x 2 x 0.5 mm²

Outside Ø

7.40 mm

Factory colour

White

Content

Sold per metre

Nominal voltage

100 V

Bend radius (no. of ODs for fixed installation)

16

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

49900270

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Core layout

Solid wire, blank, head of Class 1/single wire

RoHS-compliant
Standards

In accordance with VDE 0815/VDE 0812

Type

49900270

Max. length sold by the metre

500 m

Twisted pair cabling (part 1)

Yes (1)

Cross section

12 x 0.8 mm

Documents & Downloads

Datasheet

Datasheet 607513 LAPP 49900270 YR signal cable 6 x 2 x 0.5 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 607513 LAPP 49900270 YR signal cable 6 x 2 x 0.5 mm² White Sold per metre

Information

Information 607513 LAPP 49900270 YR signal cable 6 x 2 x 0.5 mm² White Sold per metre

Description

Bell sheathed cable according to VDE 0815/VDE 0812, for permanent laying in dry and occasionally damp operating sites, as well as in or under plaster. These bell wire installation cables are designed for heavy current installation purposes and for underground installation is not permitted. Application in ac and intercom systems, bell systems and the house phone systems.

This text is machine translated.

What kind of Telephone Cables are you looking for?