• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Y signal cable 2 x 2 x 0.8 mm² + 2 x 0.8 mm² White Sold per metre

Image similar
Product type
Y signal cable
No. of leads
4 x
Cross section (each core)
0.8 mm²
Content
Sold per metre
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Item no:
Fast track dispatch on Thu 29 Oct

147 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Y signal cable

No. of leads

4 x

Cross section (each core)

0.8 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.8 mm²

Cross section

2 x 2 x 0.8 mm² + 2 x 0.8 mm²

Cable features

Solid wire

Factory colour

White

Outside Ø

4.90 mm

Content

Sold per metre

Nominal voltage

100 V

Bend radius (no. of ODs for fixed installation)

16

Packaged

No

Sold per metre

Yes

Halogen-free

No

Insulation material

PVC

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Core layout

Solid wire, blank, head of Class 1/single wire

Standards

In accordance with VDE 0815/VDE 0812

Documents & Downloads

Datasheet

Datasheet 1181058 Kash Y signal cable 2 x 2 x 0.8 mm² + 2 x 0.8 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 1181058 Kash Y signal cable 2 x 2 x 0.8 mm² + 2 x 0.8 mm² White Sold per metre

Description

Bell sheathed cable according to VDE 0815/VDE 0812, for permanent laying in dry and occasionally damp operating sites, as well as in or under plaster. These bell wire installation cables are designed for heavy current installation purposes and for underground installation is not permitted. Application in ac and intercom systems, bell systems and the house phone systems.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.29*

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)