
Technical specifications
- Product type
Y signal cable
- No. of leads
4 x
- Cross section (each core)
0.8 mm²
- Cross section (each core) (part 2)
0.8 mm²
- Cross section
2 x 2 x 0.8 mm² + 0.8 mm²
- Cable features
Solid wire
- Factory colour
White
- Outside Ø
4.90 mm
- Content
10 m
- Nominal voltage
100 V
- Bend radius (no. of ODs for fixed installation)
16
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
70I128
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
70I128
- Max. length sold by the metre
10 m
- Twisted pair cabling (part 1)
Yes (1)
- Core layout
Solid wire, blank, head of Class 1/single wire
- Standards
In accordance with VDE 0815/VDE 0812
Documents & Downloads
Datasheet
Datasheet 1544573 Kash 70I128 Y signal cable 2 x 2 x 0.8 mm² + 0.8 mm² White 10 m
User & Safety Instructions
User & Safety Instructions 1544573 Kash 70I128 Y signal cable 2 x 2 x 0.8 mm² + 0.8 mm² White 10 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 24.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































