• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash IEC cable IEC C13 socket (cooling devices) - PG right-angle plug Black, Orange 2.00 m 1 pc(s)

1/3
Product type
IEC cable
Type A
IEC C13 socket (cooling devices)
Type B
PG right-angle plug
Connector type
Socket, straight
Plug, right angle
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power supply cable

Our service for you

Technical specifications

Product type

IEC cable

Type A

IEC C13 socket (cooling devices)

Factory colour

Black

Orange

Type B

PG right-angle plug

Connector type

Socket, straight

Plug, right angle

Content

1 pc(s)

Cable length

2.00 m

Manufacturer part #

1234724

Nominal voltage

230 V AC

Nominal current

10 A

RoHS-compliant

Yes

Type

1234724

Connection

Self closing IEC lock

Description

Safe-disconnect cold device lead, suitable for all standard IEC sockets. Protects against accidental power supply interruption for electrical appliances such as for example computers and servers with its innovative technology. With right-angled safety plug and cold device socket with straight outlet and lock.

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)