• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash Suction cup 1.1.401107 Clear, Transparent 1 pc(s)

Image similar
Product type
Suction cup
Material
Polyamide
Factory colour
Clear
Transparent
Halogen-free
No
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cup with cylinder

  • Clear, Transparent
  • Suction cup

Our service for you

Technical specifications

  • Shaft height 11 mm
  • Drill 7 mm
Product type

Suction cup

Material

Polyamide

Factory colour

Clear

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1.1.401107

Dimensions

(H x Ø) 19 mm x 40 mm

RoHS-compliant

Yes

Type

1.1.401107

Documents & Downloads

Datasheet

Datasheet 1485758 Kash Suction cup 1.1.401107 Clear, Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1485758 Kash Suction cup 1.1.401107 Clear, Transparent 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)