• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kash XLR adapter XLR plug - Jack plug 6.35 mm Mono Number of pins:3 1 pc(s)

Image similar
Product type
XLR adapter
Type A
XLR plug
Connector type
Adapter, straight
Type B
Jack plug 6.35 mm
Type
55030
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter

  • XLR adapter
  • XLR plug-Jack plug 6.35 mm

Our service for you

Technical specifications

Type

55030

Product type

XLR adapter

Type A

XLR plug

Connector type

Adapter, straight

Type B

Jack plug 6.35 mm

Audio channels

Mono

Manufacturer part #

55030

Factory colour

Silver

Content

1 pc(s)

Number of pins

3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1546399 Kash XLR adapter XLR plug - Jack plug 6.35 mm Mono Number of pins:3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1546399 Kash XLR adapter XLR plug - Jack plug 6.35 mm Mono Number of pins:3 1 pc(s)

What kind of AV Adapters & Cables are you looking for?

More interesting products

(*All information is plus legal VAT)