• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kasp Hasp and staple 115 mm Steel K210115D 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Bracket Recording Capacity: 13.4 mm
Product type

Hasp and staple

Material

Steel

Content

1 pc(s)

Length

115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344614 Kasp Hasp and staple 115 mm Steel K210115D 1 pc(s)

Description

As a traditional hasp, the Kasp 210 series offers a basic safety for general applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)