• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 63020001 eMobility charging cable 7.5 m mechanical durability

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable 11 kW ACT2

  • High mechanical strength
  • halogen-free, flame resistant
  • Very good cold flexibility
  • Very good resistance to oil and fuel
  • UV-, ozone and weather-resistant
  • This text is machine translated.

Technical specifications

Product type

eMobility charging cable

Type B

Type 2

Cable length

7.5 m

Cable features

mechanical durability

IP44

Charging capacity

11 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436475 Kathrein 63020001 eMobility charging cable 7.5 m mechanical durability

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)