• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein 63020002 eMobility charging cable 7.5 m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Charging cable 22 kW ACT2

  • High mechanical strength
  • halogen-free, flame resistant
  • Very good cold flexibility
  • Very good resistance to oil and fuel
  • UV-, ozone and weather-resistant
  • This text is machine translated.

Technical specifications

Product type

eMobility charging cable

Type B

Type 2

Cable length

7.5 m

IP44

Charging capacity

22 kW

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436476 Kathrein 63020002 eMobility charging cable 7.5 m

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)