• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein EAX 2512 SAT splitter 950 -2150 MHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kathrein EAX 2512 SAT-distributor

  • Double splitter and dual splitter for the Sat IF distribution system (4 x Sat IF)
  • For signal distribution in very large Sat IF systems with 5er multi-switch cascades
  • Remote feed-compatible via input - main output (4 x Sat-ZF); separator capacitors at the branch outputs)
  • For indoor mounting
  • Double branch for connecting, for example, two 5er multi-switch cascades to a main line
  • Five double branch connections (4 x Sat-IF and 1 x terr. Range) can be cascaded in one housing with further EAX 2512 or EBX 2520
  • This text is machine translated.

Technical specifications

Product type

SAT splitter

Frequency range

950 -2150 MHz

No. of inputs

1 x

SAT damping

50 dB

Dim

(L x W x H) 54.5 x 112 x 148 mm

Length

54.5 mm

Height

148 mm

Width

112 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2308355 Kathrein EAX 2512 SAT splitter 950 -2150 MHz

User & Safety Instructions

User & Safety Instructions 2308355 Kathrein EAX 2512 SAT splitter 950 -2150 MHz

Description

Features

  • Sat IF splitter
  • 5-862 and 4 x 950-2150 MHz
  • 5 x 2fach splitter 12 dB in one go.
  • F-connections
  • cascadable with EXR 5er multi-switch system.

What kind of SAT Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)