• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESU 33 Antenna socket SAT, TV, FM Flush mount Non-terminated

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

SAT

TV

FM

Mounting type

Flush mount

Factory colour

Silver

Dim

Description

Directional coupler socket, 3-way, for durchschleifsysteme in unicable systems in accordance with EN 50494 or EN 50607. With direct-voltage passage via satellite access to the main line (max. 24 V/400 mA, 22-kHz and DiSEqCTM signal).

This text is machine translated.

Features

  • Overload protection through electronic fuse and decoupling diodes
  • As a terminating resistor is to use ERA 14
  • Stable pressure die-cast housing
  • With screw and claw fixing, suitable for flush-mounted sockets of Ø 55-65mm
  • Can be combined with almost all installation programs
  • Connections: TV-IEC (STI)

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.