• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein ESU 51 Antenna socket TV, FM, SAT Flush mount Terminated

Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

TV

FM

SAT

Mounting type

Flush mount

Features

Reverse channel

FM (min.)

88 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

862 MHz

SAT frequency (min.)

950 MHz

SAT frequency (max.)

2150 MHz

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1507179 Kathrein ESU 51 Antenna socket TV, FM, SAT Flush mount Terminated

Description

The programmable single-cable sockets of the ESCU50 Series Secure interference-free reception in one-cable satellite reception systems.

With the help of this cable sockets, it is possible to program the user bands. The single-cable outlets include a microcontroller, which the signalling within single-cable systems are monitored.

With the help of user-ID-check ensures that only the released user bands the terminal via the socket to the multi-switch.

The programming device SWP 50 allows, together with the app "Kathrein ESU", the one-cable sockets of the ESCU50 series from Kathrein to configure.

Only by the configuration of the single-cable sockets ensure that connected devices only shared user bands. There is now a terminal device configured incorrectly, incompatible with a one-cable system or it is in initial installation mode, then to other programd sockets connected devices will not be affected. This allows for a trouble-free operation throughout the Einkabel-Sat-System Apartment across permanently.

For the configuration, please use the app "Kathrein ESU". It is for the operating systems Android, iOS and Windows free of charge. With this app lock or enter the fast and intuitive user bands free. In addition, you can use the configuration each can protect against unauthorized changes using a PIN code.

This text is machine translated.

Features

  • The return path compatible for systems with cable connection (CATV modem) or in systems with "IP-via-Coax", for example, with sound-Modem (EXI 01)
  • Monitoring of the DiSEqC™ signalling by micro-controller
  • Future option with the programr SWP 50 other functions to learn
  • Overload protection through electronic fuse and decoupling diodes
  • Connections: TV (IEC 61169-2 IEC plug (IEC 61169-2); Radio - IEC-socket); SAT-F socket (IEC 61169-24)
  • CE, class A
  • Meet EN 60728-11 and EN 50083-2
  • Stable pressure die-cast housing
  • With screw and claw fixing, suitable for flush-mounted sockets Ø 55-65mm
  • Can be combined with almost all installation programs

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)