• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SSD 2-10 Antenna socket SAT, TV Flush mount Non-terminated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 13.99
-32 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Axing SSD 2-10

  • 3-Port Antenna Socket CATV/SAT
  • Gold-plated contacts/F socket
  • With lid and frame
  • Digital compatible
  • For terrestrial and satellite networks
  • This text is machine translated.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

SAT

TV

Mounting type

Flush mount

No. of FMs

1 x

No. of TVs

1 x

No. of SATs

1 x

Reverse channel

5...65 MHz

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1316128 Axing SSD 2-10 Antenna socket SAT, TV Flush mount Non-terminated

User & Safety Instructions

User & Safety Instructions 1316128 Axing SSD 2-10 Antenna socket SAT, TV Flush mount Non-terminated

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)