• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Triax FS 01 Antenna socket FM, TV Flush mount Terminated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

FM

TV

Mounting type

Flush mount

FM (min.)

87 MHz

FM (max.)

108 MHz

TV signal frequency (min.)

5 MHz

TV signal frequency (max.)

1000 MHz

No. of FMs

1 x

No. of TVs

1 x

Factory colour

Silver

Dim

(L x W x H) 71 x 71 x 35 mm

Width

71 mm

Height

35 mm

Length

71 mm

Weight

0.05

Documents & Downloads

Datasheet

Datasheet 1646072 Triax FS 01 Antenna socket FM, TV Flush mount Terminated

User & Safety Instructions

User & Safety Instructions 1646072 Triax FS 01 Antenna socket FM, TV Flush mount Terminated

Description

Selective 2-hole filter antenna socket, especially suitable for use in GA-systems or terrestrial single systems

This text is machine translated.

Features

  • Single box for decoupled spur lines from the tap or for direct connection to single system

Scope of delivery

  • Antenna socket

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)