• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing TZU 1 Antenna socket cover Surface-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.79 / piece)
€ 0.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface-mounted frame

  • Suitable for all antenna sockets

Technical specifications

Product type

Antenna socket cover

Mounting type

Surface-mount

Factory colour

White

Dim

(L x W x H) 80 x 80 x 80 mm

Width

80 mm

Height

80 mm

Length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 283975 Axing TZU 1 Antenna socket cover Surface-mount

User & Safety Instructions

User & Safety Instructions 283975 Axing TZU 1 Antenna socket cover Surface-mount

Description

For installation of a flush-mounted socket as a surface-mounted socket.

Features

  • Colour: RAL 90005.

What kind of Antenna Sockets are you looking for?

More interesting products

(*All information is plus legal VAT)