• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BSD 963-11N Antenna socket TV, FM, Data Flush mount Terminated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Axing BSD 963-11 Multimedia socket with connection damping

  • 10 dB (+/- 1.5 dB) connection damping
  • 14 dB reverse channel damping
  • Frequency range 5 - 1000 MHz
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Type

Terminated

Product type

Antenna socket

Suitable for

TV

FM

Data

Mounting type

Flush mount

Factory colour

Multicolour

Frequency range

5 - 1000 MHz

Dim

(W x H) 68 mm x 68 mm

Suitable for class A

Yes

Reverse channel

5 - 65 MHz

DC outlet

No

Width

68 mm

Height

68 mm

Type

End socket

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 943275 Axing BSD 963-11N Antenna socket TV, FM, Data Flush mount Terminated

User & Safety Instructions

User & Safety Instructions 943275 Axing BSD 963-11N Antenna socket TV, FM, Data Flush mount Terminated

Description

Features

  • Frequency range / Antenna connection: 5 to 1000 MHz
  • Impedance: 75 Ω
  • Plug Connector / Ports: TV 1 = IEC plug, Radio = IEC socket, DATA = F socket
  • Cable connector / cable port: 3-7.0 mm diameter cable.

Scope of delivery

  • Antenna socket without shielding

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)