• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SZU 2-10 Antenna socket cover TV, FM, SAT Surface-mount

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 3.19
-60 %
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing SZU 2-10

  • Dimensions 75 x 75 mm
  • Matching surface-mounted frame TZU 1-10
  • Application TV/R/SAT
  • For SSD 5-xx/SSD6-xx
  • This text is machine translated.

Technical specifications

Product type

Antenna socket cover

Suitable for

TV

FM

SAT

Mounting type

Surface-mount

Factory colour

White

Dim

(L x W x H) 75 x 75 x 75 mm

Width

75 mm

Height

75 mm

Length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1316130 Axing SZU 2-10 Antenna socket cover TV, FM, SAT Surface-mount

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.18€ 2.06*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)